• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Foam (foam guns) PUP S 750 B2 040302 750 ml

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer PUP S 750 B2 pistol foam

  • Approved joint-sound insulation
  • Suitable as a fountain foam and tested
  • Check for air tightness
  • Building material class B2
  • Simple processing with foam gun
  • Colour beige
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Foam (foam guns)

Content

750 ml

Documents & Downloads

Datasheet

Datasheet 3405026 Fischer Foam (foam guns) PUP S 750 B2 040302 750 ml

Information

Information 3405026 Fischer Foam (foam guns) PUP S 750 B2 040302 750 ml

Security datasheet

Security datasheet 3405026 Fischer Foam (foam guns) PUP S 750 B2 040302 750 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 332: Harmful if inhaled
  • H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled
  • H 335: May cause respiratory irritation
  • H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 405: Keep locked up
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray

GHS / EUH statements

  • EUH 204: Contains isocyanates. May produce an allergic reaction

Description

The Fischer PUP S 750 B2 pistol foam standard is suitable for filling, insulating and insulating the window joints as well as filling the door frame joint joints. The pistol foam with tested joint-sound and heat insulation as well as water-pressure resistance expands only a little when hardening. This avoids rework and thus ensures a simple and time-saving application for the professional. The PUP S 750 B2 is equipped with an improved standard valve, which extends the durability. Protective gloves for end users are included.

- The high joint sound insulation of 61dB meets the standards of modern noise protection and reduces noise pollution.
- The heat protection test and tested air impermeability ensure that energy savings in accordance with EnEV are observed and thus effectively underpins the reduction of heat loss.
- The external testing of the watertightness in conjunction with folding shaft rings meets the requirements for a well foam.
- Low expansion of foam during hardening prevents rework and thus ensures a simple and time-saving application.
- The new anti-stick safety valve guarantees permanent functionality.

This text is machine translated.

Hints

Effective August 24, 2023, appropriate training must be provided prior to industrial or commercial use. Further information: Www.FEICA.eu/PUinfo