• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer FZA 14 x 60 M10/25 A4 Cavity fixing 102 mm 17 mm 60779 10 pc(s)

EAN:
Part number:
Item no:
1/3
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

17 mm

Product type

Cavity fixing

Material

Steel

Length

102 mm

Screw diameter

10 mm

Dim

(Ø x L) 17 mm x 102 mm

Suitable for

Concrete

Natural stone

Content

10 pc(s)

Material properties

rust-proof

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479409 Fischer FZA 14 x 60 M10/25 A4 Cavity fixing 102 mm 17 mm 60779 10 pc(s)

Description

The fischer ZYKON-bolt anchor FZA is an anchor made from stainless steel. With the special drill FZUB is in one operation the hinterschnittene drill hole is created. The undercut anchor in the pre-on mounting. With the setting tool FZE Plus is the split sleeve over the cone gears and fills in the hinterschnittene drill hole is positively. The fischer ZYKON-bolt anchor FZA is ideal to facades, railings and steel constructions in the open in gerissenem concrete.

This text is machine translated.

Features

  • ETA-approval for cracked concrete and fire resistance class R 120
  • Low edge and axle distances by lock pressure-free installation
  • Energy-saving mounting with less setting energy
  • Maximum safety through positive connection
  • Fast installation without tool change. This saves time and costs.