• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer FZEA II 12 x 40 M10 A4 Steel plug 43 mm 12 mm 47307 100 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

12 mm

Product type

Steel plug

Material

Steel

Length

43 mm

Screw diameter

10 mm

Dim

(Ø x L) 12 mm x 43 mm

Suitable for

Concrete

Natural stone

Content

100 pc(s)

Material properties

rust-proof

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 477908 Fischer FZEA II 12 x 40 M10 A4 Steel plug 43 mm 12 mm 47307 100 pc(s)

Description

The fischer ZYKON-Steele plug FZEA II is an internal thread made from stainless steel. With the special drill FZUB is in one operation the hinterschnittene drill hole is created. The undercut anchor in the time-saving through-hole mounting. With the setting tool FZED Plus is the split sleeve with the breaking of the inner spread pen via the cone transmissions. This fills out the hinterschnittene drill hole is positively. The fischer ZYKON-Steele plug FZEA II is for single fasteners of pipe lines, cable trays and ventilation system in outdoor area in gerissenem concrete.

This text is machine translated.

Features

  • Made of stainless steel for attachments in the outdoor area
  • ETA-approval for cracked concrete and fire resistance class R 120
  • High flexibility through the use of commercially available metric screws and threaded rods
  • Maximum safety through positive connection
  • Quick Shock mounting.