Security datasheet 2206288 Fischer Glue 545857 200 ml
Signal word
Attention
GHS / H Statements
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
GHS / EUH statements
EUH 210: Safety data sheet available on request
EUH 208: Contains a substance that may cause an allergic reaction
Description
Pure power. Just right when something has to hold extremely much and permanently. Even the gluing of the wardrobes – to which heavy jackets are hanged – is no problem with this. For gluing wooden sleepers, door posts, profiles and panels, as well as for connections of chipboard and hard-PVC on masonry, stone or concrete, also suitable for styrofoam and connections of ornaments, decorative strips and covers.
This text is machine translated.
Description
Pure power. Just right when something has to hold extremely much and permanently. Even the gluing of the wardrobes – to which heavy jackets are hanged – is no problem with this. For gluing wooden sleepers, door posts, profiles and panels, as well as for connections of chipboard and hard-PVC on masonry, stone or concrete, also suitable for styrofoam and connections of ornaments, decorative strips and covers.
This text is machine translated.
What kind of Special Purpose Adhesives are you looking for?