User & Safety Instructions 2266661 Fischer Halteklaue HK 41 8,5 gvz Connector piece Steel 547492 50 pc(s)
Description
For profile-exact rail mounting. the fischer HK 41 retaining claw is a connecting element used to stabilize the rail profile. The U-shape of the retaining claw effectively prevents the profile from bending. The shape also allows quick and easy through-hole mounting. fischer offers the HK 41 with the standard holes 8.5 mm, 10.5 mm or 12.5 mm. The galvanized version is suitable for installations in buildings, the versions made of hot-dip galvanized and stainless steel for installation outdoors and in highly corrosive environments. The proof of fire protection offers a plus in safety.
Advantages/benefits The U-shape of the retaining claw effectively prevents the bending of the profile. Through the shape of the retaining claw, the through-hole mounting of rail profiles is easily and quickly possible.
This text is machine translated.
Description
For profile-exact rail mounting. the fischer HK 41 retaining claw is a connecting element used to stabilize the rail profile. The U-shape of the retaining claw effectively prevents the profile from bending. The shape also allows quick and easy through-hole mounting. fischer offers the HK 41 with the standard holes 8.5 mm, 10.5 mm or 12.5 mm. The galvanized version is suitable for installations in buildings, the versions made of hot-dip galvanized and stainless steel for installation outdoors and in highly corrosive environments. The proof of fire protection offers a plus in safety.
Advantages/benefits The U-shape of the retaining claw effectively prevents the bending of the profile. Through the shape of the retaining claw, the through-hole mounting of rail profiles is easily and quickly possible.