• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Holder 10.5 mm Steel (galvanized) 44491 500 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shaft length: 40 mm
Product type

Holder

Material

Steel (galvanized)

Content

500 pc(s)

Material properties

zinc galvanized

Length

10.5 mm

Outside Ø

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1877255 Fischer Holder 10.5 mm Steel (galvanized) 44491 500 pc(s)