• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer & Honsel 20393 Ran Ceiling bar E14 160 W White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling arch 4-flg. E14 max. 40W white / chrome, 60x8x18cm

  • Power= 160 W

Technical specifications

Dim

(L x W) 600 mm x 80 mm

Operating voltage

230 V

No. of bulbs

4

Product type

Ceiling bar

Width

80 mm

E14

Length

600 mm

Rating per bulb

40 W

160 W

Protection class

IP20

Factory colour

White

Material

Metal

Weight

688 g

n.rel.

Light bulb included

Yes

Description

Ceiling arch 4-flg. E14 max. 40W white / chrome, 60x8x18cm

This text is machine translated.

Features

  • Category: function
  • Model/Series: Ran
  • Lamp or component type: Ceiling arch
  • suitable for: Inside
  • Ceiling distance 18 mm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.