• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer & Honsel Anni 96901 Desk lamp E-27 40 W Chrome

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Table lamp 1-flg. E27 max. 40W chrome screen cap. H.51cm

  • Light type: Table lamp
  • Output 40 W
  • Socket: E27

Technical specifications

Product type

Desk lamp

Operating voltage

230 V

No. of bulbs

1

E-27

Rating per bulb

40 W

40 W

Protection class

IP20

Factory colour

Chrome

Material

Metal

Weight

1098 g

Dim

(L x W x H) 270 x 120 x 510 mm

n.rel.

Light bulb included

No

Width

120 mm

Height

510 mm

Length

270 mm

Description

Table lamp 1-flg. E27 max. 40W chrome screen cap. H.51cm

This text is machine translated.

Features

  • Category: living
  • Model/Series: Anni
  • Lamp or assembly type: Table lamp
  • suitable for: Inside
  • with cord switch.