• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer & Honsel Gotland 20992 Bathroom ceiling light 20 W Warm white White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer & Honsel LED ceiling lamp Gotland

  • Power= 20 W Total luminous flux= 2600 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

Bathroom ceiling light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Bulb cannot be changed

Rating per bulb

20 W

20 W

3000 K

Colour

Warm white

2600 lm

Total luminous flux

2600 lm

Protection class

II

IP44

Factory colour

White

Material

Plastic

Weight

1341 g

Dim

(Ø x D) 400 mm x 30 mm

n.rel.

Light bulb included

Yes

Depth

30 mm

(Ø)

400 mm

Documents & Downloads

Datasheet

Datasheet 2484620 Fischer & Honsel Gotland 20992 Bathroom ceiling light 20 W Warm white White

Description

These LED ceiling lights are practical and simple. They fit in every household and in every room, where brightness is needed. The installation in corridors and utility rooms is classic, but the ceiling lamp can be easily arranged in any style.

This text is machine translated.

What kind of Bathroom Lights are you looking for?