Datasheet 2206291 Fischer Industrial glue 545860 200 ml
Security datasheet
Security datasheet 2206291 Fischer Industrial glue 545860 200 ml
Signal word
Attention
GHS / H Statements
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
If you want to glue natural stone, concrete or mirror, you need a real professional. Our MOUNTING ADHESIVE can do everything. Because it provides for permanent adhesive strength even under rough and cracked surfaces. Suitable for PE, PP, PTFE, soft plastics, neoprene and bituminous surfaces.
This text is machine translated.
Hints
Not suitable in combination with chlorides (pools).
Description
If you want to glue natural stone, concrete or mirror, you need a real professional. Our MOUNTING ADHESIVE can do everything. Because it provides for permanent adhesive strength even under rough and cracked surfaces. Suitable for PE, PP, PTFE, soft plastics, neoprene and bituminous surfaces.
This text is machine translated.
Hints
Not suitable in combination with chlorides (pools).
What kind of Special Purpose Adhesives are you looking for?