• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Industrial glue 545864 80 ml

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer 80 ml adhesive assembly

  • Suitable for indoor and outdoor use
  • Water-resistant (no permanent contact with water)
  • For almost all materials

Technical specifications

Product type

Industrial glue

Adhesive features

Water-resistant

Material suitability

Natural stone

Content

80 ml

Documents & Downloads

Datasheet

Datasheet 2206295 Fischer Industrial glue 545864 80 ml

Security datasheet

Security datasheet 2206295 Fischer Industrial glue 545864 80 ml

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

If you want to glue natural stone, concrete or mirror, you need a real professional. Our MOUNTING ADHESIVE can do everything. Because it provides for permanent adhesive strength even under rough and cracked surfaces.
Suitable for PE, PP, PTFE, soft plastics, neoprene and bituminous surfaces.

This text is machine translated.

Hints

Not suitable in combination with chlorides (pools).