• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Injection resin 576809 6 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 66.66)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Fischer FIS VL 300 T mounting mortar

  • The FIS VL is approved for use in cracked concrete and masonry and has a high load capacity there. Vinyl ester-based 2K injection mortar. The temperature resistance of the FIS VL injection mortar from –40 °C to +120 °C enables a solid load level even under high temperature requirements and thus increases the flexibility during processing.Inserted cartridges can be reused by changing the static mixer.
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Injection resin

Content

6 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 3393234 Fischer Injection resin 576809 6 pc(s)

Security datasheet 3393234 Fischer Injection resin 576809 6 pc(s)

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 318: Causes serious eye damage
  • H 319: Causes serious eye irritation
  • H 410: Highly toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 501: Dispose of contents/container at …

Description

Now secure the FIS VL 300 T in the practical Sixpack for a comfortable transport. The fischer FIS VL 300 T assembly mortar is a vinyl ester-based 2K injection system. Resin and hardener are only mixed and activated when pressing out of the static mixer. The mounting mortar can be processed particularly economically with a commercial sealing material extrusion gun. Attached cartridges can be reused with a new static mixer. With approved system components such as FIS A anchor rods, internal threaded anchors and injection armature sleeves for concrete and masonry fastening, the hybrid system offers many indoor and outdoor applications.

This text is machine translated.

Features

  • Approved for anchorages in: Concrete C20/25 to C50/60, torn hollow block made of lightweight concrete High-hole brick limestone perforated brick limestone-brick solid brick reinforcement connections porous concrete. Also suitable for concrete C12/15 hollow block made of concrete. Steel constructions; wooden constructions; railing, facades; stairs; Steel consoles; machines; masts; awnings; canopies; Gates; Consoles; Pipes; Grills satellite antennas.

Scope of delivery

  • 6 x 300 ml cartridge
  • 6 x Statics mixer FIS MR Plus

Hints

FIS VL is a vinyl ester-based 2K injection mortar. Resin and hardener are stored in two separate chambers and are only mixed and activated in the static mixer when pressing out. The mortar is injected without bubbles from the drill hole base HER. The mortar sticks the mounting element fully to the bore hole wall and seals off the bore hole. The FIS VL 300 T mounting mortar can be used with a commercial silicone extraction device without the need for special tools. Broken cartridges can be reused by changing the static mixer.