Approved injection mortar without hazard information for safe processing. Due to the non-labeled ingredients, the FIS V Zero enables a user-friendly and safe mounting. The universal mortar FIS V Zero offers safe stop in common building materials and at the same time enables an environmentally friendly application and disposal. Resin and hardener are stored in separate chambers and only mixed and activated in the static mixer when pressing out.
Now secure the FIS V Zero 300 T in the practical six-pack for a comfortable transport. The universal mortar FIS V Zero 300 T is environmentally friendly and enables a safe processing. Resin and hardener are only mixed and activated when pressing out of the static mixer. It is approved for anchorages in concrete and masonry, subsequent reinforcement connections and water-filled drilling holes, as well as installation at temperatures from -10 to 40°C. The mortar provides a secure grip in common building materials and meets the highest occupational health and safety requirements. In addition, it is classified as "non-labeling" in accordance with CLP. Broken cartridges can be reused by changing the static mixer, and after use they can be easily disposed of in the household waste.
This text is machine translated.
Features
Approved for: Concrete C20/25 to C50/60, cracked and untorn hollow block made of lightweight concrete High-hole brick limestone perforated brick limestone perforated brick Solid brick porous concrete. Steel structures Railing handrails Cable trays Satellite bowls Front roofs Consoles.
Scope of delivery
6 x 300 ml cartridge
6 x Statics mixer FIS MR Plus
Hints
Resin and hardener are stored in two separate chambers and are only mixed and activated in the static mixer when pressing out. The mortar is injected without bubbles from the drill hole base HER. The mortar sticks the mounting element fully to the bore hole wall and seals off the bore hole. The injection cartridges can be processed quickly and safely with the Fischer dispensing equipment. Broken cartridges can be reused by changing the static mixer. Simply dispose of empty cartridges in the household waste.
Description
Now secure the FIS V Zero 300 T in the practical six-pack for a comfortable transport. The universal mortar FIS V Zero 300 T is environmentally friendly and enables a safe processing. Resin and hardener are only mixed and activated when pressing out of the static mixer. It is approved for anchorages in concrete and masonry, subsequent reinforcement connections and water-filled drilling holes, as well as installation at temperatures from -10 to 40°C. The mortar provides a secure grip in common building materials and meets the highest occupational health and safety requirements. In addition, it is classified as "non-labeling" in accordance with CLP. Broken cartridges can be reused by changing the static mixer, and after use they can be easily disposed of in the household waste.
This text is machine translated.
Features
Approved for: Concrete C20/25 to C50/60, cracked and untorn hollow block made of lightweight concrete High-hole brick limestone perforated brick limestone perforated brick Solid brick porous concrete. Steel structures Railing handrails Cable trays Satellite bowls Front roofs Consoles.
Scope of delivery
6 x 300 ml cartridge
6 x Statics mixer FIS MR Plus
Hints
Resin and hardener are stored in two separate chambers and are only mixed and activated in the static mixer when pressing out. The mortar is injected without bubbles from the drill hole base HER. The mortar sticks the mounting element fully to the bore hole wall and seals off the bore hole. The injection cartridges can be processed quickly and safely with the Fischer dispensing equipment. Broken cartridges can be reused by changing the static mixer. Simply dispose of empty cartridges in the household waste.