All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Tools & Workshop Supplies
Adhesives, Tape & Hook-and-Loop Fasteners
Building Chemicals
Fischer Injection resin 580869 24 pc(s)
1/7
EAN:
4048962587623
Part number:
580869
Item no:
3644559
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Documents & Downloads
Signal word
Scope of delivery
Highlights & Details
Fischer FIS V Plus 360 S UMK high-performance mortar
ETA approval for subsequently built-in reinforcement connections.
Injection system with approval for all relevant building materials.
Maximum load input for much more safety.
Approved usage duration of 100 years.
For use in water-filled drill holes.
This text is machine translated.
Technical specifications
Show items with the same values
Product type
Injection resin
Content
24 pc(s)
Documents & Downloads
Security datasheet
Security datasheet 3644559 Fischer Injection resin 580869 24 pc(s)
Download
Signal word
Attention
GHS / H Statements
H 315: Causes skin irritation
H 317: May cause an allergic skin reaction
H 319: Causes serious eye irritation
H 410: Highly toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 501: Dispose of contents/container at …
P 273: Avoid release into the environment
P 391: Collect spillage
Scope of delivery
24 x 360 ml cartridge
48 x Statics mixer FIS MR Plus
Description
Scope of delivery
24 x 360 ml cartridge
48 x Statics mixer FIS MR Plus