• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Injection resin 580871 24 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer FIS VL 360 S UMK mounting mortar

  • High flexibility through coordinated system components.
  • Approved for use on concrete and masonry.
  • Expanding pressure-free fixing for minimum frame and axle distances.
  • 24 cartridges for assembly mortar FIS VL 360 S and 48 mixers.
  • This text is machine translated.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Injection resin

Content

24 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 3644561 Fischer Injection resin 580871 24 pc(s)

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 410: Highly toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 501: Dispose of contents/container at …
  • P 273: Avoid release into the environment
  • P 391: Collect spillage

Description

Scope of delivery

  • 24 x 360 ml cartridge
  • 48 x Statics mixer FIS MR Plus