Economic injection mortar for subsequent reinforcement connectionsApproved usage duration of 100 years for additional reinforcement connectionsShort processing and hardening timesApproved for use with hollow drillsVersatile application in different anchoring base temperatures
Technical specifications
Product type
Injection resin
Content
360 ml
Documents & Downloads
Datasheet
Datasheet 2757728 Fischer Injection resin FIS RC II Low Speed 360 S 567517 360 ml
Security datasheet
Security datasheet 2757728 Fischer Injection resin FIS RC II Low Speed 360 S 567517 360 ml
Signal word
Danger
GHS / H Statements
H 317: May cause an allergic skin reaction
H 319: Causes serious eye irritation
H 410: Highly toxic to aquatic life, with long-lasting effects
H 315: Causes skin irritation
H 318: Causes serious eye damage
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 310: Contact Poison Control Center or seek medical advice immediately
Description
The RebarConnect FIS RC II injection mortar is the economic choice for subsequent reinforcement connections. With the injection system, reinforcement connections Ø 8-32 can be carried out with a anchorage depth of up to 2 meters. In combination with the matching hollow drill there is no need to clean the drill hole as an additional step for quick installation. The processing of the FIS RC II is controlled from -10°C to +40°C in the ETA.
This text is machine translated.
Features
The European Technical Rating (ETA) regulates the application of post-reinforcement fittings with reinforcement bars of 8-32 mm diameter and a binding depth of up to 2 metersThe short processing and hardening times ensure a swift work progressThe processing in different anchorage temperatures from -10°C to +40°C enables a universal applicationThe Rebar Connect FIS RC II injection mortar enables flexible use with hollow or hammer drillsIn addition, the FIS RC II is also approved for subsequent appearance of reinforcement connections with a service life of 100 years
Scope of delivery
1 360 ml cartridge2 x Statics mixer FIS MR Plus
Description
The RebarConnect FIS RC II injection mortar is the economic choice for subsequent reinforcement connections. With the injection system, reinforcement connections Ø 8-32 can be carried out with a anchorage depth of up to 2 meters. In combination with the matching hollow drill there is no need to clean the drill hole as an additional step for quick installation. The processing of the FIS RC II is controlled from -10°C to +40°C in the ETA.
This text is machine translated.
Features
The European Technical Rating (ETA) regulates the application of post-reinforcement fittings with reinforcement bars of 8-32 mm diameter and a binding depth of up to 2 metersThe short processing and hardening times ensure a swift work progressThe processing in different anchorage temperatures from -10°C to +40°C enables a universal applicationThe Rebar Connect FIS RC II injection mortar enables flexible use with hollow or hammer drillsIn addition, the FIS RC II is also approved for subsequent appearance of reinforcement connections with a service life of 100 years