• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Injection resin FIS RC II Low Speed 825 S 567514 825 ml

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer RebarConnect FIS RC II 825 S

  • Economic injection mortar for subsequent reinforcement connectionsApproved usage duration of 100 years for additional reinforcement connectionsShort processing and hardening timesApproved for use with hollow drillsVersatile application in different anchoring base temperatures
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Injection resin

Content

825 ml

Documents & Downloads

Datasheet

Datasheet 2757727 Fischer Injection resin FIS RC II Low Speed 825 S 567514 825 ml

Security datasheet

Security datasheet 2757727 Fischer Injection resin FIS RC II Low Speed 825 S 567514 825 ml

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 410: Highly toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 501: Dispose of contents/container at …
  • P 273: Avoid release into the environment
  • P 391: Collect spillage

Description

The RebarConnect FIS RC II injection mortar is the economic choice for subsequent reinforcement connections. With the injection system, reinforcement connections Ø 8-32 can be carried out with a anchorage depth of up to 2 meters. In combination with the matching hollow drill there is no need to clean the drill hole as an additional step for quick installation. The processing of the FIS RC II is controlled from -10°C to +40°C in the ETA.

This text is machine translated.

Features

  • The European Technical Rating (ETA) regulates the application of post-reinforcement fittings with reinforcement bars of 8-32 mm diameter and a binding depth of up to 2 metersThe short processing and hardening times ensure a swift work progressThe processing in different anchorage temperatures from -10°C to +40°C enables a universal applicationThe Rebar Connect FIS RC II injection mortar enables flexible use with hollow or hammer drillsIn addition, the FIS RC II is also approved for subsequent appearance of reinforcement connections with a service life of 100 years

Scope of delivery

  • 1 825 ml cartridge2 x Statics Mixer FIS JMR 825