Datasheet 3026204 Fischer Injection resin FIS VL 300 T HIGH SPEED 571912 300 ml
Security datasheet
Security datasheet 3026204 Fischer Injection resin FIS VL 300 T HIGH SPEED 571912 300 ml
Signal word
Danger
GHS / H Statements
H 315: Causes skin irritation
H 317: May cause an allergic skin reaction
H 318: Causes serious eye damage
H 319: Causes serious eye irritation
H 410: Highly toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 310: Contact Poison Control Center or seek medical advice immediately
P 501: Dispose of contents/container at …
Description
The Fischer FIS VL injection mortar is a hybrid vinyl mortar approved for mounting standard applications in cracked concrete and masonry. The FIS VL is processed with the approved system components of the Fischer FIS A anchor rod and Fischer RG M I internal threaded anchor in both indoor and outdoor areas. The temperature resistance of the FIS VL injection mortar from -40 °C to +120 °C enables a solid load level even with high temperature requirements and thus increases the flexibility during processing.
This text is machine translated.
Features
High flexibility through coordinated system components
Approved for use on concrete and masonry
Expanding pressure-free fixing for minimum frame and axle distances
Concrete C20/25 to C50/60, hollow block made of lightweight concrete, vertically perforated brick, limestone perforated brick, limestone solid brick, solid brick, reinforcement connections, porous concrete, concrete C12/15, hollow block made of concrete
Scope of delivery
1 300 ml cartridge
2x Static mixer FIS MR Plus
Description
The Fischer FIS VL injection mortar is a hybrid vinyl mortar approved for mounting standard applications in cracked concrete and masonry. The FIS VL is processed with the approved system components of the Fischer FIS A anchor rod and Fischer RG M I internal threaded anchor in both indoor and outdoor areas. The temperature resistance of the FIS VL injection mortar from -40 °C to +120 °C enables a solid load level even with high temperature requirements and thus increases the flexibility during processing.
This text is machine translated.
Features
High flexibility through coordinated system components
Approved for use on concrete and masonry
Expanding pressure-free fixing for minimum frame and axle distances