• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Insulation panel bonding foam PUP P 750 B2 506671 750 ml

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer PUP P 750 G B2 perimeter foam

  • General test certificate required for building supervision
  • Good adhesion on cold bitumen and thick coating
  • Building material class B2
  • Low post-expansion
  • Sufficient for approx. 13 m² wall area
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Insulation panel bonding foam

Content

750 ml

Documents & Downloads

Datasheet

Datasheet 3405030 Fischer Insulation panel bonding foam PUP P 750 B2 506671 750 ml

Information

Information 3405030 Fischer Insulation panel bonding foam PUP P 750 B2 506671 750 ml

Security datasheet

Security datasheet 3405030 Fischer Insulation panel bonding foam PUP P 750 B2 506671 750 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 332: Harmful if inhaled
  • H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled
  • H 335: May cause respiratory irritation
  • H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 405: Keep locked up
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray

GHS / EUH statements

  • EUH 204: Contains isocyanates. May produce an allergic reaction

Description

The Fischer PUP P 750 perimeter adhesive foam was specially developed for the bonding of polystyrene hard foam sheets as perimeter insulation based on DIN 4108-2. The foam has particularly high adhesion especially on cold bitumen and thick coatings. The very low post-expansion prevents the formation of cavities and guarantees a permanent insulation. About 13 m² of wall surface can be glued, which makes the fischer perimeter foam particularly economical. Other areas of application are the adhesion of insulation elements and the insulation and filling of cavities. The very low subsequent expansion prevents cavities and guarantees safe bonding. Protective gloves for end users are included.

- The high foam yield enables the bonding of approx. 13 m² of wall surface and is therefore particularly economical.
- Processing with the can/gun system saves about 30% time and ensures fast work.
- The special formulation of the PU foam ensures optimum adhesion to concrete and bituminous surfaces and allows permanent attachment of insulation boards.
- The very low post-expansion prevents the formation of cavities and guarantees permanent insulation.
- The new anti-stick safety valve guarantees permanent functionality.

This text is machine translated.

Hints

Effective August 24, 2023, appropriate training must be provided prior to industrial or commercial use. Further information: Www.FEICA.eu/PUinfo