• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Mortar FIS SB 585 S 520526 585 ml

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer FIS super bond mortar SB 585 S

  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Mortar

Content

585 ml

Documents & Downloads

Security datasheet

Security datasheet 1878069 Fischer Mortar FIS SB 585 S 520526 585 ml

Security datasheet 1878069 Fischer Mortar FIS SB 585 S 520526 585 ml

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 318: Causes serious eye damage
  • H 335: May cause respiratory irritation
  • H 410: Highly toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 310: Contact Poison Control Center or seek medical advice immediately

Description

The fischer super bond mortar FIS SB is a hybrid mortar on stirene-free vinyl ester base. The Sila technology enables a very high network load voltage, and thus a very high level. The Super bond mortar FIS SB can be used with the system components, the anchor rod FIS A, the anchor rod RG M and the Bewehrungs-Gewindeanker FRA and iron reinforcements are processed. When using the internal thread anchor RG M I can the attachment point surface flush to be dismantled in the process. The fischer super bond mortar FIS SB is with the system components for mounting in indoor and outdoor areas, such as railings, noise protection walls or heavy steel constructions.

This text is machine translated.

Features

  • Very high load levels in gerissenem and ungerissenem concrete guarantees maximum safety.
  • Variable anchoring depth optimize installation time and materials
  • Mounting from -15°C to 40°C
  • ETA-approval for cracked concrete and seismic loads
  • The Super bond mortar FIS SB reached a very high load due to its composite voltage level
  • Variable anchoring depths from 4 to 20 times threaded rod diameter allow a perfect adaptation to the conductive load and thus provide for an optimized assembly time and materials
  • Highest application temperatures up to +150 °C opens up new areas of application for Highbond anchor
  • A processing of the mortar is even in frosty -15 °C approved
  • The combination with the internal thread RG M I allows the surface flush dismantling as well as the re-use of the attachment point. This produces an optimum flexibility.