Security datasheet 1878659 Fischer Mortar FIS SB HS 390 S 523300 390 ml
Security datasheet 1878659 Fischer Mortar FIS SB HS 390 S 523300 390 ml
Signal word
Danger
GHS / H Statements
H 315: Causes skin irritation
H 317: May cause an allergic skin reaction
H 318: Causes serious eye damage
H 335: May cause respiratory irritation
H 410: Highly toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 310: Contact Poison Control Center or seek medical advice immediately
Description
The fischer super bond mortar FIS SB HIGH SPEED is a hybrid mortar on stirene-free vinyl ester base. The Sila technology enables a very high network load voltage, and thus a very high level. The Super bond mortar FIS SB can be used with the system components, the anchor rod FIS A, the anchor rod RG M and the Bewehrungs-Gewindeanker FRA and iron reinforcements are processed. When using the internal thread anchor RG M I can the attachment point surface flush to be dismantled in the process. The fischer super bond mortar FIS SB HIGH-SPEED is with the system components for mounting in indoor and outdoor areas, such as railings, noise protection walls or heavy steel constructions.
This text is machine translated.
Features
Very high load levels in gerissenem and ungerissenem concrete guarantees maximum safety.
Variable anchoring depth optimize installation time and materials
Fast curing mortar
ETA-approval for cracked concrete and seismic loads
The Super bond mortar FIS SB reached a very high load due to its composite voltage level
Variable anchoring depths from 4 to 20 times threaded rod diameter allow a perfect adaptation to the conductive load and thus provide for an optimized assembly time and materials
Highest application temperatures up to +150 °C opens up new areas of application for Highbond anchor
A processing of the mortar is even in frosty- 15° C approved
The combination with the internal thread RG M I allows the surface flush dismantling as well as the re-use of the attachment point. This produces an optimum flexibility.
Description
The fischer super bond mortar FIS SB HIGH SPEED is a hybrid mortar on stirene-free vinyl ester base. The Sila technology enables a very high network load voltage, and thus a very high level. The Super bond mortar FIS SB can be used with the system components, the anchor rod FIS A, the anchor rod RG M and the Bewehrungs-Gewindeanker FRA and iron reinforcements are processed. When using the internal thread anchor RG M I can the attachment point surface flush to be dismantled in the process. The fischer super bond mortar FIS SB HIGH-SPEED is with the system components for mounting in indoor and outdoor areas, such as railings, noise protection walls or heavy steel constructions.
This text is machine translated.
Features
Very high load levels in gerissenem and ungerissenem concrete guarantees maximum safety.
Variable anchoring depth optimize installation time and materials
Fast curing mortar
ETA-approval for cracked concrete and seismic loads
The Super bond mortar FIS SB reached a very high load due to its composite voltage level
Variable anchoring depths from 4 to 20 times threaded rod diameter allow a perfect adaptation to the conductive load and thus provide for an optimized assembly time and materials
Highest application temperatures up to +150 °C opens up new areas of application for Highbond anchor
A processing of the mortar is even in frosty- 15° C approved
The combination with the internal thread RG M I allows the surface flush dismantling as well as the re-use of the attachment point. This produces an optimum flexibility.