• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Mortar FIS V Plus 360 S 558770 10 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

fischer FIS V Plus 360 S high-performance mortar small

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Mortar

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 2361859 Fischer Mortar FIS V Plus 360 S 558770 10 pc(s)

Security datasheet

Security datasheet 2361859 Fischer Mortar FIS V Plus 360 S 558770 10 pc(s)

Security datasheet 2361859 Fischer Mortar FIS V Plus 360 S 558770 10 pc(s)

Security datasheet 2361859 Fischer Mortar FIS V Plus 360 S 558770 10 pc(s)

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 410: Highly toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 501: Dispose of contents/container at …
  • P 273: Avoid release into the environment
  • P 391: Collect spillage

Description

the fischer FIS V Plus high-performance mortar is the universal all-rounder for the highest demands. The non-pyrolyte vinyl ester hybrid mortar with its numerous fastening elements is approved for attachments in cracked and uncracked concrete as well as masonry. However, the injection mortar is also used with the approved system components for reinforcement connections, the fischer VBS 8 cladding anchors, the fischer FWS II weather shell anchors and the Thermax spacer mounting system. The shorter curing time of the FIS VW Plus High Speed variant allows rapid progress even at low temperatures.

This text is machine translated.

Scope of delivery

  • 10x fischer FIS V Plus 360 S high-performance mortar in a small tool case.
  • This text is machine translated.