• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Mortar FIS V Plus 360 S 558950 9 Parts

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer FIS V Plus 360 S high-performance mortar thermosafe box

  • Worldwide first injection mortar system with approvals for all relevant building materialsMaximum load input for significantly more safetyExtensive system accessoriesETA-approval for reinforcement connections. Expanding pressure-free fixing for minimum frame and axle distances
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Mortar

Content

9 Parts

Documents & Downloads

Security datasheet

Security datasheet 2348056 Fischer Mortar FIS V Plus 360 S 558950 9 Parts

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 410: Highly toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 501: Dispose of contents/container at …
  • P 273: Avoid release into the environment
  • P 391: Collect spillage

Description

Now secure the ThermoSafe case with 6 cartridges of high power mortar FIS V Plus 360 S of a blowing gun FIS DMS, a large blow-out gun FROM G and a cleaning brush BS Ø 12. The Fischer FIS V Plus 360 S high-performance mortar is the universal all-rounder for the highest requirements. The styrofoam-free vinyl ester hybrid mortar is the first system in the world to be approved for mounting in perforated stone, solid stone, concrete and aerated concrete. The injection mortar system also scores with approved system components such as anchor rods, internal threaded anchors and injection armature sleeves for attachments in concrete, porous concrete and masonry in indoor and outdoor areas. However, the Fischer FIS V Plus 360 S high-performance mortar is also used with the approved system components for reinforcement connections, the Fischer VBS 8 anti-glare anchor and the Fischer FWS weather shell anchor as well as the TherMax spacer mounting system.FIS V Plus is a vinyl ester hybrid 2K injection mortar. Resin and hardener are stored in two separate chambers and are only mixed and activated in the static mixer when pressing out. The mortar is injected without bubbles from the drill hole base HER. The mortar sticks the mounting element fully to the bore hole wall and seals off the bore hole. The injection cartridges can be processed quickly and safely with the Fischer dispensing equipment. Attached cartridges can be reused by changing the static mixer.FIS V Plus injection mortar has a wide range of system approvals, such as torn and untorn concrete, masonry and reinforcement connections. This makes FIS V Plus the universal injection mortar family with guaranteed safety for almost any application. ETA 100-year long-term approval provides long-term safety for all applications.Approved use in water-filled drill holes allows a wide range of applications, Even in adverse environmental conditions.FIS VW Plus High Speed has a much shorter curing time than FIS V Plus, thereby ensuring a speedy work progress even at low temperatures. The extensive range of accessories is optimally matched to the FIS V Plus injection mortar family, which increases the flexibility of the system and thus enables a broad range of applications.

This text is machine translated.

Scope of delivery

  • 6x cartridges à 360 ml
  • 1x AUF. Gun FIS DMS
  • 1x blower STARTING from G.
  • 1x cleaning brush BS Ø 12.