• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Mortar FIS VL 300 T 519557 300 ml

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 63.30)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer FIS VL 300 T mounting mortar

  • High flexibility through coordinated system componentsApproved for concrete and masonryProcessing with commercially available sealant gunSpread-pressure-free attachment for small margins and axle distances
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Mortar

Content

300 ml

Documents & Downloads

Datasheet

Datasheet 2623664 Fischer Mortar FIS VL 300 T 519557 300 ml

Security datasheet

Security datasheet 2623664 Fischer Mortar FIS VL 300 T 519557 300 ml

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 410: Highly toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 501: Dispose of contents/container at …
  • P 273: Avoid release into the environment
  • P 391: Collect spillage

Description

the fischer 300 T assembly mortar is a vinyl-ester-based 2K injection system. Resin and hardener are only mixed and activated when they are pressed out of the static mixer. The assembly mortar can be processed particularly economically with a commercially available sealant gun. Broken cartridges can be reused with a new static mixer. With approved system components such as FIS A anchor rods, internal screw anchors and injection anchor sleeves for concrete and masonry fixings, the hybrid system offers many applications in indoor and outdoor areas.

This text is machine translated.

Features

  • The FIS VL is approved for use in cracked concrete and masonry, where it has a high load capacity. The injection mortar based on vinyl ester resin enables anchoring in concrete in the water-filled borehole and thus ensures rapid work progress. The temperature resistance of the FIS VL injection mortar from –40 °C to +120 °C allows a solid load level even at high temperature requirements, thus increasing the flexibility in processing. The FIS VL HIGH SPEED has a significantly shorter curing time than the FIS VL and thus enables fast processing even at low temperatures. The FIS VL is a vinyl-ester-based 2K injection mortar. Resin and hardener are stored in two separate chambers and are only mixed and activated in the static mixer when it is pressed out. The mortar is injected free of bubbles from her bottom of the hole. The mortar glue the mounting element fully to the drill hole wall and seal the drill hole. Approved for anchorages inConcrete C20/25 to C50/60, tornConcrete C12/15Hollow block made of lightweight concreteHollow block made of concreteVertically perforated brickFlintlime hollow bricksFlintlime bricksSolid brickReinforcement connectionsACC