• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Mortar FIS VL 300 T 519558 300 ml

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 79.97)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIS VL 300 T electrical mounting mortar

  • High flexibility through coordinated system componentsApproved for concrete and masonryProcessing with commercially available sealant gunSpread-pressure-free attachment for small margins and axle distances
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Mortar

Content

300 ml

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2623669 Fischer Mortar FIS VL 300 T 519558 300 ml

User & Safety Instructions

User & Safety Instructions 2623669 Fischer Mortar FIS VL 300 T 519558 300 ml

Security datasheet

Security datasheet 2623669 Fischer Mortar FIS VL 300 T 519558 300 ml

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 318: Causes serious eye damage
  • H 319: Causes serious eye irritation
  • H 410: Highly toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

Description

the fischer 300 T electrical assembly mortar is a vinyl-ester-based 2K injection system. Resin and hardener are only mixed and activated when they are pressed out of the static mixer. The assembly mortar can be processed particularly economically with a commercially available sealant gun. Broken cartridges can be reused with a new static mixer. With approved system components such as FIS A anchor rods, internal screw anchors and injection anchor sleeves for concrete and masonry fixings, the hybrid system offers many possible applications for the fastening of electrical installations indoors and outdoors.

This text is machine translated.

Features

  • The FIS VL is approved for use in cracked concrete and masonry, where it has a high load capacity. The injection mortar based on vinyl ester resin enables anchoring in concrete in the water-filled borehole and thus ensures rapid work progress. The temperature resistance of the FIS VL injection mortar from –40 °C to +120 °C allows a solid load level even at high temperature requirements, thus increasing the flexibility in processing. The FIS VL is a vinyl-ester-based 2K injection mortar. Resin and hardener are stored in two separate chambers and are only mixed and activated in the static mixer when it is pressed out. The mortar is injected free of bubbles from her bottom of the hole. The mortar glue the mounting element fully to the drill hole wall and seal the drill hole. The FIS VL 150 C and 300T assembly mortar can be processed without special tools with a commercially available silicone suction unit. Broken cartridges can be reused by changing the static mixer.Approved for anchorages inConcrete C20/25 to C50/60, tornHollow block made of lightweight concreteVertically perforated brickFlintlime hollow bricksFlintlime bricksSolid brickReinforcement connectionsACCConcrete C12/15Hollow block made of concrete