High flexibility through coordinated system componentsApproved for use on concrete and masonryDesigned with commercially available sealing agent dispenserExpanding pressure-free fixing for minimum frame and axle distances
Technical specifications
Product type
Mortar
Content
20 pc(s)
Variants(All information is without VAT, plus shipping costs)
H 410: Highly toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 501: Dispose of contents/container at …
Description
Now secure your craftsman suit-case with 20 cartridge assembly mortar FIS VL 300 T and 40 mixers. The fischer FIS VL 300 T assembly mortar is a vinyl ester-based 2K injection system. Resin and hardener are only mixed and activated when pressing out of the static mixer. The mounting mortar can be processed particularly economically with a commercial sealing material extrusion gun. Attached cartridges can be reused with a new static mixer. With approved system components such as FIS A anchor rods, internal threaded anchors and injection armature sleeves for concrete and masonry fastening, the hybrid system offers many indoor and outdoor applications.FIS VL is a vinyl ester-based 2K injection mortar. Resin and hardener are stored in two separate chambers and are only mixed and activated in the static mixer when pressing out. The mortar is injected without bubbles from the drill hole base HER. The mortar sticks the mounting element fully to the bore hole wall and seals off the bore hole. The 410 ml coaxial cartridges can be easily processed with the Fischer FIS AC pressing device. Broken cartridges can be reused by changing the static mixer.The FIS VL is approved for use in cracked concrete and masonry and has a high load capacity there. The injection mortar based on vinyl ester resin enables anchoring in concrete in the water-filled drill hole and thus ensures rapid work progress.The temperature resistance of the FIS VL injection mortar from –40 °C to +120 °C enables a solid load level even with high temperature requirements and thus increases the flexibility during processing.The FIS VL HIGH SPEED has a much shorter hardening time than the FIS VL, thus enabling a fast processing even at low temperatures.
This text is machine translated.
Scope of delivery
1 HWK large craftsman suit-case, 20 cartridges à 300 ml, 40 pieces FIS MR Plus static mixer.
Description
Now secure your craftsman suit-case with 20 cartridge assembly mortar FIS VL 300 T and 40 mixers. The fischer FIS VL 300 T assembly mortar is a vinyl ester-based 2K injection system. Resin and hardener are only mixed and activated when pressing out of the static mixer. The mounting mortar can be processed particularly economically with a commercial sealing material extrusion gun. Attached cartridges can be reused with a new static mixer. With approved system components such as FIS A anchor rods, internal threaded anchors and injection armature sleeves for concrete and masonry fastening, the hybrid system offers many indoor and outdoor applications.FIS VL is a vinyl ester-based 2K injection mortar. Resin and hardener are stored in two separate chambers and are only mixed and activated in the static mixer when pressing out. The mortar is injected without bubbles from the drill hole base HER. The mortar sticks the mounting element fully to the bore hole wall and seals off the bore hole. The 410 ml coaxial cartridges can be easily processed with the Fischer FIS AC pressing device. Broken cartridges can be reused by changing the static mixer.The FIS VL is approved for use in cracked concrete and masonry and has a high load capacity there. The injection mortar based on vinyl ester resin enables anchoring in concrete in the water-filled drill hole and thus ensures rapid work progress.The temperature resistance of the FIS VL injection mortar from –40 °C to +120 °C enables a solid load level even with high temperature requirements and thus increases the flexibility during processing.The FIS VL HIGH SPEED has a much shorter hardening time than the FIS VL, thus enabling a fast processing even at low temperatures.
This text is machine translated.
Scope of delivery
1 HWK large craftsman suit-case, 20 cartridges à 300 ml, 40 pieces FIS MR Plus static mixer.