High flexibility through coordinated system componentsApproved for concrete and masonrySpread-pressure-free attachment for small margins and axle distances
Technical specifications
Product type
Mortar
Content
360 ml
Documents & Downloads
Datasheet
Datasheet 2623676 Fischer Mortar FIS VL 360 S 519556 360 ml
User & Safety Instructions
User & Safety Instructions 2623676 Fischer Mortar FIS VL 360 S 519556 360 ml
Security datasheet
Security datasheet 2623676 Fischer Mortar FIS VL 360 S 519556 360 ml
Signal word
Danger
GHS / H Statements
H 315: Causes skin irritation
H 317: May cause an allergic skin reaction
H 318: Causes serious eye damage
H 319: Causes serious eye irritation
H 410: Highly toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 501: Dispose of contents/container at …
Description
the fischer 360 S assembly mortar is a vinyl-ester-based 2K injection system. Resin and hardener are only mixed and activated when they are pressed out of the static mixer. Broken cartridges can be reused with a new static mixer. With approved system components such as FIS A anchor rods, internal screw anchors and injection anchor sleeves for concrete and masonry fixings, the hybrid system offers many applications in indoor and outdoor areas.
This text is machine translated.
Features
The FIS VL is approved for use in cracked concrete and masonry, where it has a high load capacity. The injection mortar based on vinyl ester resin enables anchoring in concrete in the water-filled borehole and thus ensures rapid work progress. The temperature resistance of the FIS VL injection mortar from –40 °C to +120 °C allows a solid load level even at high temperature requirements, thus increasing the flexibility in processing. The FIS VL HIGH SPEED has a significantly shorter curing time than the FIS VL and thus enables fast processing even at low temperatures. The FIS VL is a vinyl-ester-based 2K injection mortar. Resin and hardener are stored in two separate chambers and are only mixed and activated in the static mixer when it is pressed out. The mortar is injected free of bubbles from her bottom of the hole. The mortar glue the mounting element fully to the drill hole wall and seal the drill hole. The 410 ml coaxial cartridges can be easily processed with the fischer FIS AC press-out device. Broken cartridges can be reused by changing the static mixer.Approved for anchorages inConcrete C20/25 to C50/60, tornHollow block made of lightweight concreteVertically perforated brickFlintlime hollow bricksFlintlime bricksSolid brickReinforcement connectionsPorenbetoConcrete C12/15Hollow block made of concrete
Description
the fischer 360 S assembly mortar is a vinyl-ester-based 2K injection system. Resin and hardener are only mixed and activated when they are pressed out of the static mixer. Broken cartridges can be reused with a new static mixer. With approved system components such as FIS A anchor rods, internal screw anchors and injection anchor sleeves for concrete and masonry fixings, the hybrid system offers many applications in indoor and outdoor areas.
This text is machine translated.
Features
The FIS VL is approved for use in cracked concrete and masonry, where it has a high load capacity. The injection mortar based on vinyl ester resin enables anchoring in concrete in the water-filled borehole and thus ensures rapid work progress. The temperature resistance of the FIS VL injection mortar from –40 °C to +120 °C allows a solid load level even at high temperature requirements, thus increasing the flexibility in processing. The FIS VL HIGH SPEED has a significantly shorter curing time than the FIS VL and thus enables fast processing even at low temperatures. The FIS VL is a vinyl-ester-based 2K injection mortar. Resin and hardener are stored in two separate chambers and are only mixed and activated in the static mixer when it is pressed out. The mortar is injected free of bubbles from her bottom of the hole. The mortar glue the mounting element fully to the drill hole wall and seal the drill hole. The 410 ml coaxial cartridges can be easily processed with the fischer FIS AC press-out device. Broken cartridges can be reused by changing the static mixer.Approved for anchorages inConcrete C20/25 to C50/60, tornHollow block made of lightweight concreteVertically perforated brickFlintlime hollow bricksFlintlime bricksSolid brickReinforcement connectionsPorenbetoConcrete C12/15Hollow block made of concrete