User & Safety Instructions 2995283 Fischer Mortar FIS VW Plus 300 T 563293 1 pc(s)
Security datasheet
Security datasheet 2995283 Fischer Mortar FIS VW Plus 300 T 563293 1 pc(s)
Signal word
Danger
GHS / H Statements
H 315: Causes skin irritation
H 317: May cause an allergic skin reaction
H 318: Causes serious eye damage
H 319: Causes serious eye irritation
H 410: Highly toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 310: Contact Poison Control Center or seek medical advice immediately
Description
The Fischer FIS V Plus high-performance mortar is the universal all-rounder for highest requirements. The styrofoam-free vinyl-hybrid mortar with its numerous fixing elements is approved for attachments in torn and untorn concrete as well as masonry. However, the injection mortar is also used with the approved system components for reinforcement connections, the VBS 8 fischer reverser anchor, the FWS II fischer weather shell anchor and the TherMax spacer mounting system. The shorter hardening time of the FIS VW Plus High Speed version permits a swift working progress even at low temperatures.
FIS V Plus injection mortar has a wide range of system approvals, such as torn and untorn concrete, masonry and reinforcement connections. This makes FIS V Plus the universal injection mortar family with guaranteed safety for almost any application. The approved use in the water-filled drill hole enables a broad range of applications, even in adverse environmental conditions. The possible installation temperature from -10° to 40°C allows a year-round processing of the universal mortar. The ETA-approval for a service life of 100 years offers long-term security for all applications. FIS VW Plus High Speed has a much shorter hardening time than FIS V Plus and thus ensures a speedy work progress even at low temperatures.
This text is machine translated.
Scope of delivery
Cartridge 300 ml
2x Static mixer FIS MR Plus
Description
The Fischer FIS V Plus high-performance mortar is the universal all-rounder for highest requirements. The styrofoam-free vinyl-hybrid mortar with its numerous fixing elements is approved for attachments in torn and untorn concrete as well as masonry. However, the injection mortar is also used with the approved system components for reinforcement connections, the VBS 8 fischer reverser anchor, the FWS II fischer weather shell anchor and the TherMax spacer mounting system. The shorter hardening time of the FIS VW Plus High Speed version permits a swift working progress even at low temperatures.
FIS V Plus injection mortar has a wide range of system approvals, such as torn and untorn concrete, masonry and reinforcement connections. This makes FIS V Plus the universal injection mortar family with guaranteed safety for almost any application. The approved use in the water-filled drill hole enables a broad range of applications, even in adverse environmental conditions. The possible installation temperature from -10° to 40°C allows a year-round processing of the universal mortar. The ETA-approval for a service life of 100 years offers long-term security for all applications. FIS VW Plus High Speed has a much shorter hardening time than FIS V Plus and thus ensures a speedy work progress even at low temperatures.