User & Safety Instructions 2361857 Fischer Mortar FIS VW Plus 360 S 558759 360 ml
Security datasheet
Security datasheet 2361857 Fischer Mortar FIS VW Plus 360 S 558759 360 ml
Signal word
Danger
GHS / H Statements
H 315: Causes skin irritation
H 317: May cause an allergic skin reaction
H 318: Causes serious eye damage
H 319: Causes serious eye irritation
H 410: Highly toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 310: Contact Poison Control Center or seek medical advice immediately
Description
the fischer FIS V Plus high-performance mortar is the universal all-rounder for the highest demands. The non-pyrolyte vinyl ester hybrid mortar with its numerous fastening elements is approved for attachments in cracked and uncracked concrete as well as masonry. However, the injection mortar is also used with the approved system components for reinforcement connections, the fischer VBS 8 cladding anchors, the fischer FWS II weather shell anchors and the Thermax spacer mounting system. The shorter curing time of the FIS VW Plus High Speed variant allows rapid progress even at low temperatures.
This text is machine translated.
Features
The FIS V Plus injection mortar has a wide range of system approvals, such as in cracked and uncracked concrete, masonry and reinforcement fittings. As a result, FIS V Plus is the universal family of injection mortar with guaranteed Safety for almost any application
the ETA approval provides a useful life of 100 years Long-term security for all applications
the approved use in the water-filled borehole enables a wide range of applications, even under adverse environmental conditions
FIS VW Plus High Speed has a much shorter one Curing time as FIS V Plus and thus also provides Low temperatures for rapid work progress
the extensive range of accessories is optimally adapted to the FIS V Plus injection mortar family, increases the system's great flexibility and thus enables a wide range of applications.
Description
the fischer FIS V Plus high-performance mortar is the universal all-rounder for the highest demands. The non-pyrolyte vinyl ester hybrid mortar with its numerous fastening elements is approved for attachments in cracked and uncracked concrete as well as masonry. However, the injection mortar is also used with the approved system components for reinforcement connections, the fischer VBS 8 cladding anchors, the fischer FWS II weather shell anchors and the Thermax spacer mounting system. The shorter curing time of the FIS VW Plus High Speed variant allows rapid progress even at low temperatures.
This text is machine translated.
Features
The FIS V Plus injection mortar has a wide range of system approvals, such as in cracked and uncracked concrete, masonry and reinforcement fittings. As a result, FIS V Plus is the universal family of injection mortar with guaranteed Safety for almost any application
the ETA approval provides a useful life of 100 years Long-term security for all applications
the approved use in the water-filled borehole enables a wide range of applications, even under adverse environmental conditions
FIS VW Plus High Speed has a much shorter one Curing time as FIS V Plus and thus also provides Low temperatures for rapid work progress
the extensive range of accessories is optimally adapted to the FIS V Plus injection mortar family, increases the system's great flexibility and thus enables a wide range of applications.