Fischer FIS VW Plus 360 S HWK G high-performance mortar
Injection mortar system with approvals for all relevant building materialsMaximum load input for significantly more safetyShort hardening period. Processing up to -10 °C in building materialCan be used in a water-filled borehole
Technical specifications
Product type
Mortar
Content
20 pc(s)
Documents & Downloads
Datasheet
Datasheet 2361858 Fischer Mortar FIS VW Plus 360 S 558766 20 pc(s)
Security datasheet
Security datasheet 2361858 Fischer Mortar FIS VW Plus 360 S 558766 20 pc(s)
Signal word
Danger
GHS / H Statements
H 315: Causes skin irritation
H 317: May cause an allergic skin reaction
H 318: Causes serious eye damage
H 319: Causes serious eye irritation
H 410: Highly toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 310: Contact Poison Control Center or seek medical advice immediately
Description
Now secure your craftsman suit-case with 20 cartridge assembly mortar FIS VL 360 T and 40 mixers. The Fischer FIS V Plus high-performance mortar is the universal all-rounder for highest requirements. The styrofoam-free vinyl-hybrid mortar with its numerous fixing elements is approved for attachments in torn and untorn concrete as well as masonry. However, the injection mortar is also used with the approved system components for reinforcement connections, the VBS 8 fischer reverser anchor, the FWS II fischer weather shell anchor and the TherMax spacer mounting system. The shorter hardening time of the FIS VW Plus High Speed version permits a swift working progress even at low temperatures.
This text is machine translated.
Features
The FIS V Plus injection mortar has a wide range of system approvals, such as in cracked and uncracked concrete, masonry and reinforcement fittings. As a result, FIS V Plus is the universal family of injection mortar with guaranteed Safety for almost any application
the ETA approval provides a useful life of 100 years Long-term security for all applications
the approved use in the water-filled borehole enables a wide range of applications, even under adverse environmental conditions
FIS VW Plus High Speed has a much shorter one Curing time as FIS V Plus and thus also provides Low temperatures for rapid work progress
the extensive range of accessories is optimally adapted to the FIS V Plus injection mortar family, increases the system's great flexibility and thus enables a wide range of applications.
Scope of delivery
20x fischer FIS VW Plus 360 S high-performance mortar in a large craftsman suit-case.
This text is machine translated.
Description
Now secure your craftsman suit-case with 20 cartridge assembly mortar FIS VL 360 T and 40 mixers. The Fischer FIS V Plus high-performance mortar is the universal all-rounder for highest requirements. The styrofoam-free vinyl-hybrid mortar with its numerous fixing elements is approved for attachments in torn and untorn concrete as well as masonry. However, the injection mortar is also used with the approved system components for reinforcement connections, the VBS 8 fischer reverser anchor, the FWS II fischer weather shell anchor and the TherMax spacer mounting system. The shorter hardening time of the FIS VW Plus High Speed version permits a swift working progress even at low temperatures.
This text is machine translated.
Features
The FIS V Plus injection mortar has a wide range of system approvals, such as in cracked and uncracked concrete, masonry and reinforcement fittings. As a result, FIS V Plus is the universal family of injection mortar with guaranteed Safety for almost any application
the ETA approval provides a useful life of 100 years Long-term security for all applications
the approved use in the water-filled borehole enables a wide range of applications, even under adverse environmental conditions
FIS VW Plus High Speed has a much shorter one Curing time as FIS V Plus and thus also provides Low temperatures for rapid work progress
the extensive range of accessories is optimally adapted to the FIS V Plus injection mortar family, increases the system's great flexibility and thus enables a wide range of applications.
Scope of delivery
20x fischer FIS VW Plus 360 S high-performance mortar in a large craftsman suit-case.