Produced with at least 50% renewable raw materials. Tested and certified by DIN CERTCO / TUV RheinlandFirst injection mortar with environmental product declaration EPDEasy to press out with commercially available silicone gunHigh flexibility through coordinated system componentsSpread-pressure-free attachment for small margins and axle distances
Technical specifications
Product type
Mortar
Content
300 ml
Documents & Downloads
Datasheet
Datasheet 2623665 Fischer Mortar Green 300 T 522223 300 ml
Security datasheet
Security datasheet 2623665 Fischer Mortar Green 300 T 522223 300 ml
Signal word
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
the fischer Green 300 T assembly mortar is a vinyl-ester-based 2K injection system. The hybrid mortar has an environmental product declaration EPD of the Institute for Building and Environment and is produced at least half with renewable raw materials. In addition, the assembly village Green is classified in the best possible emission class A+ for volatile substances in accordance with the French VOC regulation. Resin and hardener are only mixed and activated when they are pressed out of the static mixer. The cartridge can be pressed out with a commercially available silicone gun. Broken cartridges can be reused with a new static mixer. With system components such as FIS A anchor rods, internal screw anchors and injection anchor sleeves for concrete and masonry fixings, the hybrid system offers many applications in indoor and outdoor areas.
This text is machine translated.
Features
The world's first injection mortar with renewable raw materials. The renewable material content is certified by DIN CERTCO / TUV Rheinland. Increases the proportion of renewable raw materials used in construction projects. The European Technical Assessment provided makes it possible to use the injection system in the field of public construction. The low level of volatile organic substances (best possible emission class A+ according to the French VOC regulation) has a positive effect on the evaluation of fortifications in "green building" projects. Bio-based starting materials increase the quality of living and working places and conserve resources for subsequent generations. The labeling-free injection system reduces the potential for danger to processors and the environment. Can be used with the complete fischer injection accessories.Approved for anchorages inConcrete C20/25 to C50/60, uncushionSolid brickVertically perforated brickFlintlime bricksFlintlime hollow bricksACC
Description
the fischer Green 300 T assembly mortar is a vinyl-ester-based 2K injection system. The hybrid mortar has an environmental product declaration EPD of the Institute for Building and Environment and is produced at least half with renewable raw materials. In addition, the assembly village Green is classified in the best possible emission class A+ for volatile substances in accordance with the French VOC regulation. Resin and hardener are only mixed and activated when they are pressed out of the static mixer. The cartridge can be pressed out with a commercially available silicone gun. Broken cartridges can be reused with a new static mixer. With system components such as FIS A anchor rods, internal screw anchors and injection anchor sleeves for concrete and masonry fixings, the hybrid system offers many applications in indoor and outdoor areas.
This text is machine translated.
Features
The world's first injection mortar with renewable raw materials. The renewable material content is certified by DIN CERTCO / TUV Rheinland. Increases the proportion of renewable raw materials used in construction projects. The European Technical Assessment provided makes it possible to use the injection system in the field of public construction. The low level of volatile organic substances (best possible emission class A+ according to the French VOC regulation) has a positive effect on the evaluation of fortifications in "green building" projects. Bio-based starting materials increase the quality of living and working places and conserve resources for subsequent generations. The labeling-free injection system reduces the potential for danger to processors and the environment. Can be used with the complete fischer injection accessories.Approved for anchorages inConcrete C20/25 to C50/60, uncushionSolid brickVertically perforated brickFlintlime bricksFlintlime hollow bricksACC