• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer N 5 x 30/5 S A2 Nail plug 30 mm 5 mm 50370 100 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

5 mm

Product type

Nail plug

Material

Polyamide

Stainless steel

Length

30 mm

Dim

(Ø x L) 5 mm x 30 mm

Suitable for

Concrete

Flintlime bricks

Bricks

Natural stone

Solid stone

Content

100 pc(s)

Features

incl. drive screw

Material properties

A2

rust-proof

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479131 Fischer N 5 x 30/5 S A2 Nail plug 30 mm 5 mm 50370 100 pc(s)

Description

the fischer N-S nail plug with countersunk head consists of a high-quality polyamide dowel and a non-rusting nail screw. These are pre-assembled for quick installation. The nail plug is introduced in the time-saving through-hole assembly by the attachment part. When the nailscrew is struck, the dowel sleeve spreads and is securely anchored in the building material. the fischer N-S nail plug with countersunk head is ideal for fixing wooden constructions, plaster and wall connections, cable and pipe clamps in all building materials in the outdoor area.

This text is machine translated.

Features

  • Simple and secure mounting: integrated impact lock prevents the premature stand-up prices of the dowel
  • With countersunk head made of stainless steel A2 for the outdoor area
  • Subsequent dismantling of the nails screw with Phillips recording possible
  • Quick Shock mounting saves time: ideal for standard mounting.