• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer PA 4 M 6/13,5 Brass plug 13.5 mm 8 mm 59484 100 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

8 mm

Product type

Brass plug

Material

Brass

Length

13.5 mm

Screw diameter

6 mm

Dim

(Ø x L) 8 mm x 13.5 mm

Suitable for

Timber board materials

PVC sheets

Concrete

Solid brick

Flintlime bricks

Natural stone

Content

100 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479284 Fischer PA 4 M 6/13,5 Brass plug 13.5 mm 8 mm 59484 100 pc(s)

Description

The fischer brass plug PA4 is a special wall plugs for the attachment metric screws in thin plate building materials. The brass plug is in the pre-on mounting. When the screw the plug on the wings and anchored in the building material. The fischer brass plug PA4 is ideal for handles, brackets or lamp in wood panel materials, plastic sheets, but also in concrete, solid brick, limestone solid brick.

This text is machine translated.

Features

  • High flexibility through the use of commercially available metric screws
  • Ideal for thin plate materials by small anchoring depth
  • No rotates through special surface structure.