Renovation of wall-building joints, ideal for 5-20 mm joint width and depth
Closing of wall cracks
Repair of chipped edges
Sealing of drilling holes in the cladding during renovation
General repair work (e.g. broken holes)
For better reusability, tape the broken cartridges
For indoor and outdoor applications
Can be used on moist surfaces
No material follow-up
Can be painted over after curing
Technical specifications
Color: Cement gray
Product type
Patch repair mortar
Features
Wheaterproof
Age-resistant
UV-resistant
Content
310 ml
Documents & Downloads
Security datasheet
Security datasheet 2490938 Fischer Patch repair mortar DEC 310 ZGR 534474 310 ml
Signal word
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
EUH 210: Safety data sheet available on request
Description
the fischer Express Cement Premium DEC, the ready-to-use, spray-on repair mortar, can be used in a variety of ways. For example, in the case of renovations in masonry, in the fixing of roof tiles, in the closing of drilling holes or general repair work. The almost odorless mortar can be easily processed due to its stable consistency. It offers very good weather, aging and UV resistance. The 1-K polymer dispersion can be processed at temperatures from +5 °C to +40 °C and is resistant to temperatures from -30 °C to +75 °C. fischer Express Cement Premium DEC can be reused. Up to -15 °C, it is frost-protected in the cartridge.
This text is machine translated.
Features
Almost odourless
Temperature resistant in cured condition -30 °C - +75 °C.
Processing temperature +5 °C to +40°C.
Processing time up to approx. 5 min.
Curing speed several mm per day
Rain-resistant after a few hours
Frost-resistant up to -15 °C in the cartridge
Silicone, MDI and solvent-free
Description
the fischer Express Cement Premium DEC, the ready-to-use, spray-on repair mortar, can be used in a variety of ways. For example, in the case of renovations in masonry, in the fixing of roof tiles, in the closing of drilling holes or general repair work. The almost odorless mortar can be easily processed due to its stable consistency. It offers very good weather, aging and UV resistance. The 1-K polymer dispersion can be processed at temperatures from +5 °C to +40 °C and is resistant to temperatures from -30 °C to +75 °C. fischer Express Cement Premium DEC can be reused. Up to -15 °C, it is frost-protected in the cartridge.
This text is machine translated.
Features
Almost odourless
Temperature resistant in cured condition -30 °C - +75 °C.