• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer PFAF 4 Connector piece Stainless steel 562832 25 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer PFAF 4 A4 connection element

  • Simple construction of track constructions in conjunction with FUS rails and PFCN 41Quick mounting by 90° rotation of the Through-hole connector PFCN 41 in the railApplication-friendly corrosion protection by stainless steel designFor indoor and outdoor use

Technical specifications

  • Tightening torque for screws ≥ 8.8: 40 NmLoad level: Medium
Product type

Connector piece

Material

Stainless steel

Content

25 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699411 Fischer PFAF 4 Connector piece Stainless steel 562832 25 pc(s)

Description

The Fischer PFAF connection element is a mounting element for the design of simple rail structures for the through-hole system. The holes in the angles ensure the connection with the PFAF plug-in connector PFCN. Fischer offers the PFAF as 2, 3 and 4-hole variants with 90° and as a 4-hole version with 45°. The galvanic zinc version is suitable for installations in buildings, the versions of hot-dip galvanized and stainless steel for installation outdoors and in highly corrosive environments.

This text is machine translated.