• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer PFFF 2L Connector piece Stainless steel 562827 20 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer PFFF 2L A4 connection element

  • Simple construction of track constructions in conjunction with FUS rails and PFCN 41Quick mounting by 90° rotation of the Through-hole connector PFCN 41 in the railApplication-friendly corrosion protection by stainless steel designFor indoor and outdoor use

Technical specifications

  • Tightening torque for screws ≥ 8.8: 40 NmLoad level: Medium
Product type

Connector piece

Material

Stainless steel

Content

20 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699406 Fischer PFFF 2L Connector piece Stainless steel 562827 20 pc(s)

Description

The Fischer PFFF connecting elements are suitable for the construction of simple rail systems. The connecting elements are offered as flat connectors with two flat holes or as longitudinal connectors with four molded holes for connection in the Fischer FUS mounting rail with the Fischer PFCN through connector. The flat cable connectors can be used to build rail connections in a space-saving way. The galvanic zinc version is suitable for installations in buildings, the versions of hot-dip galvanized and stainless steel for installation outdoors and in highly corrosive environments.

This text is machine translated.