The Fischer PFFF connecting elements are suitable for the construction of simple rail systems. The connecting elements are offered as flat connectors with two flat holes or as longitudinal connectors with four molded holes for connection in the Fischer FUS mounting rail with the Fischer PFCN through connector. The flat cable connectors can be used to build rail connections in a space-saving way.
This text is machine translated.
Features
The holes in the connection elements ensure the system is fit with the push-through slide nut PFCN.
Description
The Fischer PFFF connecting elements are suitable for the construction of simple rail systems. The connecting elements are offered as flat connectors with two flat holes or as longitudinal connectors with four molded holes for connection in the Fischer FUS mounting rail with the Fischer PFCN through connector. The flat cable connectors can be used to build rail connections in a space-saving way.
This text is machine translated.
Features
The holes in the connection elements ensure the system is fit with the push-through slide nut PFCN.