Simple construction of track constructions in conjunction with FUS rails and PFCN 41Quick mounting by 90° rotation of the Through-hole connector PFCN 41 in the railApplication-friendly corrosion protection by stainless steel designFor indoor and outdoor use
Technical specifications
Tightening torque for screws ≥ 8.8: 40 NmLoad level: Medium
Product type
Connector piece
Material
Stainless steel
Content
10 pc(s)
Variants(All information is without VAT, plus shipping costs)
The Fischer PFUF 41 connection element is a mounting element for the construction of multidimensional rail constructions with the Fischer PFCN through-connector. The different forms of connecting elements make the assembly of rail constructions more flexible. The PFUF hat profile can be used to construct rail crossings in order to save space. The galvanic zinc version is suitable for installations in buildings, the versions of hot-dip galvanized and stainless steel for installation outdoors and in highly corrosive environments.
This text is machine translated.
Description
The Fischer PFUF 41 connection element is a mounting element for the construction of multidimensional rail constructions with the Fischer PFCN through-connector. The different forms of connecting elements make the assembly of rail constructions more flexible. The PFUF hat profile can be used to construct rail crossings in order to save space. The galvanic zinc version is suitable for installations in buildings, the versions of hot-dip galvanized and stainless steel for installation outdoors and in highly corrosive environments.