• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer PFUF 41 zl Connector piece 164 mm 542714 25 pc(s) (L x W) 164 mm x 41 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer PFUF 41 zl connection element

  • Material: Steel DD11 (material no. 1.0332) according to DIN EN 10111
  • Surface coating: Zinc flake coating

Technical specifications

Product type

Connector piece

Dim

(L x W) 164 mm x 41 mm

Content

25 pc(s)

Width

41 mm

Length

164 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898181 Fischer PFUF 41 zl Connector piece 164 mm 542714 25 pc(s) (L x W) 164 mm x 41 mm

Description

The Fischer PFUF 41 connection element is a mounting element for the construction of multidimensional rail constructions with the Fischer PFCN through-connector. The different forms of connecting elements make the assembly of rail constructions more flexible. The PFUF hat profile can be used to construct rail crossings in order to save space. The design with zinc plates (zl) surface is suitable for outdoor installation.

This text is machine translated.

Features

  • The different forms of connecting elements make the assembly of rail constructions more flexible.
  • The holes in the connection elements ensure system fit with the PFCCN 41 zl through connector.
  • Simple construction of track constructions in conjunction with FUS rails and PCCN 41 zl.
  • Quick mounting by 90° rotation of the feed-through connector PFCN 41 zl in the rail.