• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer PFUF OC A4 Rail connector 194 mm Stainless steel 562846 6 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer PFUF OC A4 rail connector

  • Sturdy connector for connecting FUS railsQuick mounting by 90° rotation of the Through-hole connector PFCN 41 in the railApplication-friendly corrosion protection by stainless steel designFor indoor and outdoor use

Technical specifications

  • Load level: Medium Max. Recommended cross-pull: 7.0 kNThickness: 4.0 mm
Product type

Rail connector

Material

Stainless steel

Content

6 pc(s)

Length

194 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699425 Fischer PFUF OC A4 Rail connector 194 mm Stainless steel 562846 6 pc(s)

Description

Using the Fischer PFUF OC rail connector, mounting rails can be connected and precisely aligned. The rail connector PFUF OC in conjunction with the FCN Clix P allows easy and quick mounting.

This text is machine translated.