The fischer pipe clip RC is an easy-to-install solution for pipe attachment. Fishing Plug SD or fishing Nail plug N 6, the pipe clip in the drill hole. When mounting with the Steckfix SD is no further screw for the mounting is necessary. When mounting with the Nail dowel N spread to the nail screw the breaking of the dowels sleeve against the drill hole wall. Afterwards the plastic insulating tube in the pipe clip is inserted. The preload of the pipe clips holding the tubing. The fischer pipe clip RC is ideal for plastic insulating tube in concrete and solid material.
This text is machine translated.
Features
Made of high-quality nylon without halogens and silicone
High Flexibility: mounting with fischer plug SD or fischer Nail plug N possible
Compatible with 11 mm profile rails
Connect up to three pipe clips. This saves additional drilling
Easily mounted with the oblong hole. This saves time when you adjust it.
Description
The fischer pipe clip RC is an easy-to-install solution for pipe attachment. Fishing Plug SD or fishing Nail plug N 6, the pipe clip in the drill hole. When mounting with the Steckfix SD is no further screw for the mounting is necessary. When mounting with the Nail dowel N spread to the nail screw the breaking of the dowels sleeve against the drill hole wall. Afterwards the plastic insulating tube in the pipe clip is inserted. The preload of the pipe clips holding the tubing. The fischer pipe clip RC is ideal for plastic insulating tube in concrete and solid material.
This text is machine translated.
Features
Made of high-quality nylon without halogens and silicone
High Flexibility: mounting with fischer plug SD or fischer Nail plug N possible
Compatible with 11 mm profile rails
Connect up to three pipe clips. This saves additional drilling
Easily mounted with the oblong hole. This saves time when you adjust it.