• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer PSAE 300 zl Support 300 mm Steel 542726 10 pc(s) (L x W) 300 mm x 40 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Support PSAE 300 zl

  • Elements for the production of stable console constructions with FUS rails or FCA consoles by means of push-through connectors PFCN

Technical specifications

Product type

Support

Dim

(L x W) 300 mm x 40 mm

Material

Steel

Content

10 pc(s)

Material properties

zinc flake coating

Width

40 mm

Length

300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266647 Fischer PSAE 300 zl Support 300 mm Steel 542726 10 pc(s) (L x W) 300 mm x 40 mm

Description

the fischer PSAE support is an element for the production of stable console constructions with FUS rails or FCA consoles by means of push-through connectors PFCN. The stable support PSAE gives a support structure very high stability and security. The punching of the construction element ensures system fit with the PFCN through-connector.

Advantages/benefits
of the stable support PSAE gives a supporting structure very high stability and safety.
The punching of the construction element ensures system fit with the PFCN through-connector.
With additional PU adapter disk, the attachment of elements with a shaped hole directly to the wall or ceiling is possible with dowels or screw.

Properties
Material: Steel P235TR2 (material no. 1.0255) according to EN 10216-1
Galvanized according to DIN 50979, at least 8 µm

This text is machine translated.