Elements for the production of stable console constructions with FUS rails or FCA consoles by means of push-through connectors PFCN
Technical specifications
Product type
Support
Dim
(L x W) 500 mm x 40 mm
Material
Steel
Content
10 pc(s)
Material properties
zinc flake coating
Width
40 mm
Length
500 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2266648 Fischer PSAE 500 zl Support 500 mm Steel 542727 10 pc(s) (L x W) 500 mm x 40 mm
Description
the fischer PSAE support is an element for the production of stable console constructions with FUS rails or FCA consoles by means of push-through connectors PFCN. The stable support PSAE gives a support structure very high stability and security. The punching of the construction element ensures system fit with the PFCN through-connector.
Advantages/benefits of the stable support PSAE gives a supporting structure very high stability and safety. The punching of the construction element ensures system fit with the PFCN through-connector. With additional PU adapter disk, the attachment of elements with a shaped hole directly to the wall or ceiling is possible with dowels or screw.
Properties Material: Steel P235TR2 (material no. 1.0255) according to EN 10216-1 Galvanized according to DIN 50979, at least 8 µm
This text is machine translated.
Description
the fischer PSAE support is an element for the production of stable console constructions with FUS rails or FCA consoles by means of push-through connectors PFCN. The stable support PSAE gives a support structure very high stability and security. The punching of the construction element ensures system fit with the PFCN through-connector.
Advantages/benefits of the stable support PSAE gives a supporting structure very high stability and safety. The punching of the construction element ensures system fit with the PFCN through-connector. With additional PU adapter disk, the attachment of elements with a shaped hole directly to the wall or ceiling is possible with dowels or screw.
Properties Material: Steel P235TR2 (material no. 1.0255) according to EN 10216-1 Galvanized according to DIN 50979, at least 8 µm