Construction element for use as a support element to reinforce rail constructionsQuick mounting by 90° rotation of the Through-hole connector PFCN 41 in the railApplication-friendly corrosion protection by stainless steel designFor indoor and outdoor use
Technical specifications
Load level: Medium
Product type
Support
Material
Stainless steel
Content
10 pc(s)
Length
300 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2699418 Fischer PSAE A4 300 Support 300 mm Stainless steel 562839 10 pc(s)
Description
The fischer PSAE support is an element for the production of stable console constructions with FUS rails or FCA consoles by means of PFCN through-connector. The stable support element PSAE gives a very high stability and safety to a support structure. The punching of the construction element ensures the system fit with the PFCCN through connector.
This text is machine translated.
Description
The fischer PSAE support is an element for the production of stable console constructions with FUS rails or FCA consoles by means of PFCN through-connector. The stable support element PSAE gives a very high stability and safety to a support structure. The punching of the construction element ensures the system fit with the PFCCN through connector.