• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer PSF 124 zl Sleeve Steel 542718 5 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sleeve

Material

Steel

Content

5 pc(s)

Material properties

zinc flake coating

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266639 Fischer PSF 124 zl Sleeve Steel 542718 5 pc(s)

Description

PSF flange for heavy-duty construction.
the fischer PSF saddle flange creates stable connections between fischer FUS mounting rails and the structure. The saddle flange connects the rails to the ground at an angle of 90° using the fischer PFCN through connector. The minimum three-sided guide provides the form-fitting with the FUS mounting rails and the fitting accuracy for inserting the through-connector. fischer offers a cross-version and three sizes of the standard version. The stable base plate and the slotted holes rotated by 90° facilitate the attachment. The galvanized version is suitable for installations in buildings, the versions made of hot-dip galvanized and stainless steel for installation outdoors and in highly corrosive environments.

Advantages/benefits
of the fitted saddle allows easy mounting by inserting the mounting rail.
The stable design of the saddle flange offers a firm construction secure hold.

This text is machine translated.