PSF flange for heavy-duty construction. the fischer PSF saddle flange creates stable connections between fischer FUS mounting rails and the structure. The saddle flange connects the rails to the ground at an angle of 90° using the fischer PFCN through connector. The minimum three-sided guide provides the form-fitting with the FUS mounting rails and the fitting accuracy for inserting the through-connector. fischer offers a cross-version and three sizes of the standard version. The stable base plate and the slotted holes rotated by 90° facilitate the attachment. The galvanized version is suitable for installations in buildings, the versions made of hot-dip galvanized and stainless steel for installation outdoors and in highly corrosive environments.
Advantages/benefits of the fitted saddle allows easy mounting by inserting the mounting rail. The stable design of the saddle flange offers a firm construction secure hold.
This text is machine translated.
Description
PSF flange for heavy-duty construction. the fischer PSF saddle flange creates stable connections between fischer FUS mounting rails and the structure. The saddle flange connects the rails to the ground at an angle of 90° using the fischer PFCN through connector. The minimum three-sided guide provides the form-fitting with the FUS mounting rails and the fitting accuracy for inserting the through-connector. fischer offers a cross-version and three sizes of the standard version. The stable base plate and the slotted holes rotated by 90° facilitate the attachment. The galvanized version is suitable for installations in buildings, the versions made of hot-dip galvanized and stainless steel for installation outdoors and in highly corrosive environments.
Advantages/benefits of the fitted saddle allows easy mounting by inserting the mounting rail. The stable design of the saddle flange offers a firm construction secure hold.