• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer PSF 82 A4 Sleeve Stainless steel 562849 5 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer semi-flange PSF 82 A4

  • Simple construction of track constructions in conjunction with FUS rails and PFCN 41Quick mounting by 90° rotation of the Through-hole connector PFCN 41 in the railApplication-friendly corrosion protection by stainless steel designFor indoor and outdoor use

Technical specifications

  • For profile 41 D
Product type

Sleeve

Material

Stainless steel

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699428 Fischer PSF 82 A4 Sleeve Stainless steel 562849 5 pc(s)

Description

The Fischer PSF saddle flange allows the stable construction between the rail and the structure. Longitudinal mounting. The fitting saddle of the SF allows easy installation by inserting the mounting rail.

This text is machine translated.