User & Safety Instructions 2894510 Fischer PUWS 2 x 2 / 135° Universal elbow piece 542708 10 pc(s)
Description
The Fischer PUWS universal angle bracket is Ideal for the universal angle connection of Fischer FUS mounting rails with the Fischer PFC plug-in connector. The holes in the universal angles make it easy to connect with the through connector. The universal angle is a two-sided construction element which attaches itself to the profiles and thus offers a very high stability and security. Fischer offers the universal angle as 4 and 8-hole variants with 90° and as 4-hole version with 45°.
This text is machine translated.
Features
The universal angle for connecting the FUS mounting rails give a carrying construction a very high stability and security (use in pairs is recommended).
Simple construction of track constructions in conjunction with FUS rails and PCCN 41.
Quick mounting by 90° rotation of the Through-hole connector PFCN 41 in the rail.
Description
The Fischer PUWS universal angle bracket is Ideal for the universal angle connection of Fischer FUS mounting rails with the Fischer PFC plug-in connector. The holes in the universal angles make it easy to connect with the through connector. The universal angle is a two-sided construction element which attaches itself to the profiles and thus offers a very high stability and security. Fischer offers the universal angle as 4 and 8-hole variants with 90° and as 4-hole version with 45°.
This text is machine translated.
Features
The universal angle for connecting the FUS mounting rails give a carrying construction a very high stability and security (use in pairs is recommended).
Simple construction of track constructions in conjunction with FUS rails and PCCN 41.
Quick mounting by 90° rotation of the Through-hole connector PFCN 41 in the rail.