Simple construction of track constructions in conjunction with FUS rails and PFCN 41Freely adjustable angle between 0° and 180°Quick mounting by 90° rotation of the Through-hole connector PFCN 41 in the railApplication-friendly corrosion protection by stainless steel designFor indoor and outdoor use
Technical specifications
Load level: MediumSlotted hole 12.5 x 20 mm
Product type
Rail base
Material
Stainless steel
Content
5 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2699417 Fischer PVB A4 Rail base Stainless steel 562838 5 pc(s)
Description
The Fischer PVB rail foot is the mounting element for the variable design of support structures made of FUS profiles for the through-hole system. With the variable element, installations of FUS rails can be implemented in the range of 0° to 180°.
This text is machine translated.
Description
The Fischer PVB rail foot is the mounting element for the variable design of support structures made of FUS profiles for the through-hole system. With the variable element, installations of FUS rails can be implemented in the range of 0° to 180°.