• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer PVB zl Rail base Steel 542722 5 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Variable rail base PVB zl

  • Mounting elements for the variable design of wearing structures from FUS profiles for the through-hole system
  • Installations of FUS rails in the range of 0° to 180°

Technical specifications

Product type

Rail base

Material

Steel

Content

5 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266643 Fischer PVB zl Rail base Steel 542722 5 pc(s)

Description

the fischer PVB rail base is the mounting element for the variable design of support structures made of FUS profiles for the through-hole system. The variable element can be used to implement installations of FUS rails in the range of 0° to 180°.

Advantages/benefits
of the design of the rail foot PVB enables the attachment of mounting rails at an angle of 0° to 180°.
The punching in the connecting element ensures system fit with the PFN plug-in connector.
The holes in the base plate allow the mounting directly on the wall or ceiling or on a mounting rail with screw or dowel.

Properties
Material: Steel DD11 (material no. 1.0332) according to DIN EN 10111
Galvanized according to DIN 50979, at least 8 µm

This text is machine translated.